SPDT toggle switch with PC pins and bracket mounting, featuring a right-angle orientation. Rated for 7.5A at 250VAC/28VDC, with a silver contact material and plating. Offers a 40,000 cycle electrical life and operates between -30°C and 85°C. Includes IP57 waterproof rating and RoHS compliance.
ITT E101SD1AQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT E101SD1AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.