
SPDT toggle switch featuring a 7.5A current rating and 125V AC / 28V DC voltage rating. Offers a straight, solder termination with a 10.16mm brass, chrome-plated round actuator. This panel-mount switch provides 40,000 electrical cycles and is rated IP57 waterproof. Available in illuminated and non-illuminated configurations, operating between -30°C and 85°C.
ITT E101SYZQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 7.5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT E101SYZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.