SPDT rocker switch with straight, through-hole mounting and PC pin termination. Features a black nylon paddle actuator and copper alloy contacts with nickel and gold plating. Offers a 20V AC/DC voltage rating and 0.4VA switching capacity, with an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C.
ITT E103J2V21BE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 9.27mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT E103J2V21BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.