SPDT illuminated rocker switch featuring momentary-off-momentary action and PC pin termination. Rated for 20VAC/20VDC at 0.4VA, with a 7.5A current rating and 40,000 electrical cycles. Constructed with a black nylon concave actuator and copper alloy contacts with nickel and gold plating. Designed for through-hole mounting with vertical orientation and brackets, operating within a -30°C to 85°C temperature range. Lead-free and RoHS compliant.
ITT E105J1AV2BE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 7.5A |
| Depth | 34.46mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT E105J1AV2BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.