
SPDT toggle switch with a right-angle, through-hole mounting configuration. Features a standard round, brass and chrome-plated actuator with a 7.62mm length. Offers a 0.4VA at 20V AC/DC rating, copper alloy contacts with gold and nickel plating, and an electrical life of 40,000 cycles. Rated IP57 waterproof and UL94 V-0 flammability compliant, operating between -30°C and 85°C. RoHS compliant and lead-free.
ITT E105MD1ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT E105MD1ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.