
SPDT toggle switch featuring a brass, chrome-plated standard round actuator with a 7.62mm length and chrome finish. Offers 0.4VA at 20V AC/DC, with a 7.5A current rating and gold/nickel plated copper alloy contacts. Designed for through-hole mounting with straight PC pin termination, this non-illuminated switch boasts an electrical life of 40,000 cycles and IP57 waterproof rating. Operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability standards.
ITT E105MD1V3BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 7.5A |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT E105MD1V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.