SPDT toggle switch with a 20V AC/DC rating and 7.5A current capacity. Features a brass, chrome-plated standard round actuator with a 12.7mm length and chrome finish. Offers gold and nickel plated copper alloy contacts, through-hole mounting, and PC pin termination. Rated for 40,000 cycles electrical life, operating between -30°C and 85°C, with IP57 waterproof protection.
ITT E105SD1CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 7.5A |
| Depth | 6.6mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | E |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT E105SD1CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.