
SPDT toggle switch with a 20V AC/DC rating and 0.4VA contact rating. Features a standard round brass, chrome-plated actuator with a 7.62mm length and chrome finish. Copper alloy contacts are gold and nickel plated for enhanced conductivity. Designed for through-hole mounting with vertical orientation and bracket support, utilizing PC pin terminations. Offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Rated IP57 and waterproof, this RoHS compliant switch is lead-free.
ITT E107MD1AV2BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT E107MD1AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.