
SPDT momentary pushbutton switch with solder terminals and 5 PCB holes. Features a 5.69mm Nylon, Glass, Polyester actuator and copper alloy contacts with gold/nickel plating. Rated for 0.02A and 20VDC, with an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 75°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS compliant component is designed for through-hole mounting and right-angle orientation.
ITT E112SD1ABE technical specifications.
| Actuator Length | 5.69mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 25.58mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | E010 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT E112SD1ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.