SPDT pushbutton switch with a 4A, 125VAC / 28VDC rating. Features a straight, through-hole mount with PC pin termination and a 5.69mm nylon actuator. Offers a 40,000 cycle electrical life and gold/silver contact plating. Operates within a -30°C to 75°C temperature range and is RoHS compliant.
ITT E112SD1CQE technical specifications.
| Actuator Length | 5.69mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Depth | 6.6mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E010 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT E112SD1CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.