
The E112SYZBE is a 20V SPDT on-moment panel mount switch from ITT. It features a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The switch has a maximum voltage rating of 20V AC and 20V DC, and an electrical life of 40,000 cycles. It is available in a bulk packaging with a lead-free construction.
ITT E112SYZBE technical specifications.
| Actuator Length | 5.69mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.6mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | E010 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT E112SYZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
