
SPDT pushbutton switch featuring a straight, red nylon actuator with a 7.16mm length. This through-hole mount component offers a 1A contact current rating with gold/nickel plated copper alloy contacts and a 60,000 cycle electrical life. Rated for 20V AC/DC, it operates within a -30°C to 75°C temperature range and meets UL94 V-0 flammability standards. Termination is via PC pins, and the switch is RoHS compliant.
ITT E125SD1V3BE technical specifications.
| Actuator Length | 7.16mm |
| Actuator Material | Nylon, Glass, Polyester |
| Color | Red |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 8.13mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pin Diameter | 1.85mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for ITT E125SD1V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.