Illuminated pushbutton switch featuring SPDT throw configuration and On-Mom function. Rated for 0.4VA at 20V AC/DC, with gold/nickel plated copper alloy contacts. Offers a 60,000 cycle electrical life and operates within a -30°C to 75°C temperature range. Mounts via through-hole with brackets, featuring a straight orientation and PC pin termination. Includes a 7.16mm nylon, glass, and polyester actuator.
ITT E125SD1V6BE technical specifications.
| Actuator Length | 7.16mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | E020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT E125SD1V6BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.