DPDT illuminated rocker switch with a black nylon concave actuator. Features gold and nickel plated copper alloy contacts, rated for 20V AC/DC and 0.4VA. Offers a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Designed for through-hole mounting with brackets, featuring right-angle orientation and PC pin termination. RoHS compliant and lead-free.
ITT E201J1ABE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT E201J1ABE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.