DPDT illuminated rocker switch featuring a black nylon actuator and black housing. Offers a 0.4VA rating at 20V AC/DC with copper alloy contacts plated in gold and nickel. Designed for through-hole mounting with PC pin termination and a straight orientation. Provides 40,000 electrical cycles and operates within a -30°C to 85°C temperature range. This RoHS compliant component is lead-free.
ITT E201J1V3BE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 16.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT E201J1V3BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.