DPDT toggle switch with a 7.5A 125VAC rating and 28VDC rating. Features a standard round, chrome-plated brass actuator with a 7.62mm length. Contacts are silver with gold and silver plating, offering an electrical life of 40,000 cycles. This right-angle, through-hole mount switch is IP57 waterproof rated and operates between -30°C and 85°C.
ITT E201MD1AME technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT E201MD1AME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.