
DPDT toggle switch featuring gold-plated copper alloy contacts for 0.4VA at 20V AC/DC. This non-illuminated, standard round toggle switch offers a 7.5A current rating and a 20V voltage rating. Constructed with a brass, chrome-plated actuator and nylon housing, it boasts a through-hole mounting termination with PC pins. Rated IP57 and waterproof, it operates within a -30°C to 85°C temperature range and has an electrical life of 40,000 cycles.
ITT E201MD1AV2BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 7.5A |
| Depth | 34.67mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT E201MD1AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.