
DPDT toggle switch with a straight, standard round brass chrome-plated actuator and a 7.62mm actuator length. Features gold-plated copper alloy contacts, a 20VAC/20VDC voltage rating, and 0.4W power handling. Offers a 40,000 cycle electrical life and is rated IP57 waterproof. Mountable via through-hole, PCB, or V-bracket with PC pin terminations. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT E201MD1V3BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Material | Nylon, Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PCB, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for ITT E201MD1V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.