DPDT toggle switch with PC mount termination and straight orientation. Features a round, chrome-plated brass actuator with a 12.7mm length. Non-illuminated, non-radiation hardened, and IP57 waterproof rated. Operates within a temperature range of -30°C to 85°C, with a voltage rating of 20VAC/20VDC and a 0.4VA contact rating. Electrical life is 40,000 cycles with gold/nickel plated copper alloy contacts.
ITT E203SD1CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | E |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT E203SD1CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.