DPDT toggle switch featuring a 7.5A current rating and 125VAC voltage rating. Offers a straight, through-hole PC mount with PC pin terminations. Constructed with a brass, chrome-plated standard round actuator and silver contacts. Rated for 40,000 electrical cycles and IP57 waterproof protection, operating between -30°C and 85°C.
ITT E203SD1CQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| Series | E |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT E203SD1CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.