DPDT toggle switch featuring a non-illuminated, standard round brass actuator with chrome plating and a 12.7mm length. Offers a 7.5A current rating and a 40,000 cycle electrical life. Contact material is silver with silver plating. Rated for 250V AC maximum and 28V DC, with a specific 125V AC rating. Mounts via through-hole PC pins and is straight oriented. IP57 waterproof rating and a -30°C to 85°C operating temperature range.
ITT E205SD1CQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| Series | E |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT E205SD1CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.