DPDT toggle switch featuring a right-angle, through-hole mounting with PC pin termination. Rated for 20V AC/DC and 0.4VA, this non-illuminated switch offers a 40,000-cycle electrical life. It has a brass, chrome-plated standard round actuator with a 12.7mm length and copper alloy contacts with gold/nickel plating. Operating within a -30°C to 85°C temperature range, the switch is IP57 waterproof rated.
ITT E208SD1ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| Series | E |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT E208SD1ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.