SP3T toggle switch featuring a 7.5A current rating at 125VAC and 28VDC. This non-illuminated switch offers a brass, chrome-plated standard round actuator with a 7.62mm length and chrome finish. Contacts are silver with nickel and gold plating, providing an electrical life of 40,000 cycles. Designed for through-hole mounting with vertical brackets, it includes PC pin terminations and boasts IP57 waterproof ratings.
ITT E211MD1AV2GE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 7.5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT E211MD1AV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.