SP3T toggle switch with a straight, standard round brass actuator finished in chrome. Features gold and nickel plated copper alloy contacts, rated for 0.4VA at 20V AC/DC. Offers a 20V AC/DC voltage rating and a solder termination. Designed for panel mounting, this non-illuminated switch boasts an electrical life of 40,000 cycles and IP57 waterproof ratings. Operating temperature range is -30°C to 85°C.
ITT E215SYZBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT E215SYZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.