3PDT toggle switch with a 5A current rating at 125V AC. Features a standard round brass, chrome-plated actuator with a 7.62mm length. Contacts are silver with gold and nickel plating, offering an electrical life of 30,000 cycles. Rated IP57 and waterproof, this non-illuminated switch mounts via through-hole and brackets, with a right-angle orientation and PC pin termination. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT E301MD1AGE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT E301MD1AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.