ITT EDGSC0LFG technical specifications.
| Package/Case | SMD/SMT |
| Color | Gold |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 100V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Force | 240gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ED |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT EDGSC0LFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.