
SPST-NO tactile switch, surface mount, non-illuminated, with gold contacts and plating. Features a 50mA contact current rating, 100V DC voltage rating, and 100mA current rating. Offers a mechanical and electrical life of 1,000,000 cycles. Operates within a temperature range of -55°C to 85°C, with an operating force of 2.4N and 0.3mm travel. IP67, waterproof, and dust-tight rated, with gull wing termination.
ITT EDGSC1LFG technical specifications.
| Package/Case | SMD/SMT |
| Color | Gold |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 12.7mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.4N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ED |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for ITT EDGSC1LFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.