
Illuminated pushbutton switch, SPDT, 0.25A at 50V DC, featuring a black nylon/glass actuator with a 7.62mm length. This surface-mount component utilizes LED illumination in white and offers gold/silver plated copper alloy contacts. Rated UL94 V-0, it operates from -40°C to 85°C and is supplied on tape and reel.
ITT ELUMEESAQ1C12 technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.62mm |
| Actuator Material | Nylon, Glass |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 250mA |
| Depth | 28.2mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Length | 11.43mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELUM™ |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT ELUMEESAQ1C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.