Illuminated pushbutton switch featuring SPDT contact configuration and a 50V DC rating. Offers a 250mA current rating with silver and gold plated copper alloy contacts. Surface mountable with a right-angle orientation and gull wing termination, this switch utilizes LED illumination in green and red. Constructed with a black nylon and glass actuator, it operates within a temperature range of -40°C to 85°C.
ITT ELUMEESAQ2C22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 250mA |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 11.43mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELUM™ |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT ELUMEESAQ2C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.