Illuminated pushbutton switch featuring SPDT throw configuration, rated for 50V DC and 250mA. This right-angle, through-hole mount component utilizes LED illumination in white and has a black nylon and glass actuator measuring 7.62mm. Contact material is copper alloy with gold and silver plating, operating within a temperature range of -40°C to 85°C. The switch function is On-On, with PC pin termination and RoHS compliance.
ITT ELUMEETHQ1C12 technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.62mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 250mA |
| Depth | 28.2mm |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELUM™ |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT ELUMEETHQ1C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.