
Illuminated pushbutton switch featuring SPDT (Single Pole Double Throw) functionality with an On-On switch action. Rated for 250mA at 50V DC, this component utilizes LED illumination in orange. It boasts a black nylon and glass actuator measuring 7.62mm in length, with copper alloy contacts plated in gold and silver. Designed for through-hole mounting with right-angle orientation and PC pin termination, it operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards.
ITT ELUMEETHQ5C12 technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.62mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 250mA |
| Depth | 28.2mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELUM™ |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT ELUMEETHQ5C12 to view detailed technical specifications.
No datasheet is available for this part.