
Illuminated pushbutton switch with a right-angle, through-hole PCB mount. Features a black nylon and glass actuator with a 7.62mm length and a 2.5N operating force. Offers SPDT (On-On) switching with stainless steel and copper alloy contacts plated in silver and gold. Operates at a 250mA current rating and 50V DC, with blue LED illumination. Constructed from glass and liquid crystal polymer, this RoHS compliant component has a UL94 V-0 flammability rating and operates between -40°C and 85°C.
ITT ELUMEETHQ7C12 technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.62mm |
| Actuator Material | Nylon, Glass |
| Body Depth | 20.58mm |
| Color | Blue |
| Contact Material | Stainless Steel, Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 250mA |
| Depth | 28.2mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Material | Glass, Liquid Crystal Polymer |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 2.5N |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ELUM |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 50V |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ELUMEETHQ7C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
