SPDT illuminated pushbutton switch featuring a blue LED illumination and a black nylon/glass actuator. Rated for 250mA at 50V DC, this through-hole mount component utilizes copper alloy contacts with silver and gold plating. Designed for right-angle orientation, it offers a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 85°C. This RoHS compliant, lead-free switch is supplied in trays of 60.
ITT ELUMEETHQ7C22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELUM™ |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT ELUMEETHQ7C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.