Illuminated pushbutton switch featuring a blue LED illumination and a black nylon/glass actuator. This SPDT (Single Pole Double Throw) switch offers a 250mA current rating at 50V DC, with silver and gold plated copper alloy contacts. Designed for surface mount applications with a right-angle orientation and gull wing termination, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating.
ITT ELUMOASAQ7C22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 250mA |
| Depth | 29.32mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 11.43mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELUM™ |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT ELUMOASAQ7C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.