Illuminated pushbutton switch featuring SPDT, On-Mom function and right-angle, through-hole mounting. Offers a 250mA current rating at 50VDC with gold/silver plated copper alloy contacts. Includes green and red LED illumination and a black nylon/glass actuator. Rated UL94 V-0 for flammability and operates from -40°C to 85°C.
ITT ELUMOATHQ2C22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 11.43mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELUM™ |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT ELUMOATHQ2C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.