Illuminated Pushbutton Switch, SPST-NO, Off-Mom, featuring a 20V AC/DC voltage rating and 20mA current rating. This through-hole, right-angle mount switch offers a gold/nickel plated copper alloy contact material with a 0.4VA rating and 60,000 cycle electrical life. Constructed with UL94 V-0 flammability rating and IP57 waterproof protection, it operates within a -30°C to 85°C temperature range.
ITT EP11FPD1ABE technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 20mA |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP11FPD1ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.