Illuminated pushbutton switch featuring SPST momentary action and a vertical, through-hole mounting style. Offers a 20mA current rating and 20VDC/AC voltage rating with gold/nickel plated copper alloy contacts. Designed for durability with a thermoplastic actuator and 60,000 cycle electrical life, operating within a -30°C to 85°C temperature range. This waterproof, IP57-rated component utilizes PC pin termination.
ITT EP11FPD1AVBE technical specifications.
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 20mA |
| Depth | 19.105mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 6.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP11FPD1AVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.