Illuminated Pushbutton Switch, SPST-NO, 0.4VA 20V. Features gold/nickel plated copper alloy contacts, a nylon/glass/polyester/thermoplastic actuator, and a surface mount, right-angle orientation with gull wing termination. Offers an electrical life of 60,000 cycles, operating temperature range of -30°C to 85°C, and IP57 waterproof rating. UL94 V-0 flammability rating.
ITT EP11FPD1SAKE technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT EP11FPD1SAKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.