Illuminated pushbutton switch featuring SPST Off-Mom function and vertical, through-hole mounting. Offers a 20V AC/DC voltage rating with a 60,000 cycle electrical life. Contact material is copper alloy with gold/nickel plating, and the actuator is constructed from nylon, glass, polyester, or thermoplastic. Rated IP57 for waterproof protection and operates within a -30°C to 85°C temperature range.
ITT EP11RD1AVBE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 24.565mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 6.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP11RD1AVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
