Illuminated pushbutton switch featuring a SPST-NO (Single Pole Single Throw, Normally Open) configuration with a 0.4VA rating at 20V. This right-angle, through-hole mount component offers a 1A maximum current rating and operates across a wide temperature range of -30°C to 85°C. Contact material is copper alloy with gold and nickel plating, providing an electrical life of 60,000 cycles. The actuator, constructed from nylon and other polymers, has a length of 5.46mm. Rated IP57 and waterproof, this RoHS compliant switch is designed for PC pin termination.
ITT EP11SD1AGE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP11SD1AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.