
Illuminated pushbutton switch with SPST-NO (Single Pole Single Throw - Normally Open) configuration, rated for 0.4VA at 20V AC/DC. Features a right-angle, through-hole mount with PC pin termination. Constructed with a nylon, glass, and thermoplastic actuator and copper alloy contacts with nickel and gold plating. Offers an electrical life of 60,000 cycles and a flammability rating of UL94 V-0. Operates within a temperature range of -30°C to 85°C and boasts IP57 waterproof ratings.
ITT EP11SD1AKE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Material | Nylon, Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT EP11SD1AKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.