
Illuminated pushbutton switch featuring a right-angle, through-hole mount with PC pin termination. SPST-NO (Single Pole Single Throw, Normally Open) contact configuration offers 0.4VA switching capacity at 20V AC/DC. Durable construction includes copper alloy contacts with gold/nickel plating, a nylon actuator, and a UL94 V-0 flammability rating. Rated IP57 for waterproof protection, operating between -30°C and 85°C with an electrical life of 60,000 cycles.
ITT EP11SD1APE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP11SD1APE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
