Illuminated Pushbutton Switch, SPST-NO, 0.4VA, 20VDC. Features copper alloy contacts with nickel and gold plating, a nylon actuator, and through-hole mounting with PC pin termination. Operates within a temperature range of -30°C to 85°C with an electrical life of 60,000 cycles. Rated IP57 and waterproof, this switch offers a 20V AC/DC voltage rating.
ITT EP11SD1AVKE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 29.65mm |
| Electrical Life | 60000Cycles |
| Lead Free | Contains Lead |
| Length | 6.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT EP11SD1AVKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.