
The EP11SD1AVPE is a 20V SPST off-momentary switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a copper alloy contact material with gold and nickel plating and a nylon, glass, polyester, and thermoplastic actuator. The switch has a 60000 cycle electrical life and is rated for 20V AC and DC. It is lead-free and RoHS compliant, with an IP57 and waterproof rating. The switch is available in a through-hole, vertical mount configuration with PC pins and a tray packaging.
ITT EP11SD1AVPE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 29.65mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 6.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP11SD1AVPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.