Illuminated pushbutton switch with SPST-NO throw configuration, rated for 0.4VA at 20V AC/DC. Features a right-angle, surface-mount design with gull wing termination for SMD/SMT packaging. Offers a durable nylon, glass, polyester, or thermoplastic actuator with a 5.46mm length and copper alloy contacts plated with gold and nickel. Electrical life is 60,000 cycles, with operating temperatures from -30°C to 85°C. This waterproof switch boasts IP57 ratings and is RoHS compliant.
ITT EP11SD1SA1BE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 20.45mm |
| Electrical Life | 60000Cycles |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP11SD1SA1BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.