
Illuminated pushbutton switch featuring a SPST-NO throw configuration and Off-Mom function. Rated for 0.4VA at 20V AC/DC, with gold-plated copper alloy contacts and a 400mA contact current rating. Offers a 60,000 cycle electrical life and IP57 waterproof rating. Mounts via through-hole or PCB with straight orientation and PC pin termination. Constructed with a nylon, glass, polyester, or thermoplastic actuator and a UL94 V-0 flammability rating.
ITT EP11SD1V3BE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.1mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PCB, Brackets |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for ITT EP11SD1V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.