Illuminated and Non-Illuminated Pushbutton Switch, SPDT, On-Mom function. Features a 20V AC/DC voltage rating and 0.4VA contact rating with gold/nickel plated copper alloy contacts. Designed for through-hole mounting with a right-angle orientation and PC pin termination. Offers an electrical life of 30,000 cycles, operating between -30°C and 85°C, with a UL94 V-0 flammability rating and IP57 waterproof protection.
ITT EP12FPD1ABE technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP12FPD1ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.