
The EP12FPD1APE is a 20V SPDT on-mom pushbutton switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a through-hole mount and a right-angle orientation. The switch is rated for 30000 cycles of electrical life and is compliant with IP57 and waterproof ratings. It is also RoHS compliant and lead-free.
ITT EP12FPD1APE technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP12FPD1APE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.