Illuminated pushbutton switch featuring a Single Pole Double Throw (SPDT) configuration with a 0.4VA at 20V rating. This through-hole mount component offers gold and nickel contact plating on a copper alloy base, with a nylon, glass, polyester, or thermoplastic actuator. Rated IP57 and waterproof, it operates reliably between -30°C and 85°C with an electrical life of 30,000 cycles. The switch is RoHS compliant and utilizes PC pin termination.
ITT EP12FPD1CBE technical specifications.
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 5.08mm |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP12FPD1CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.