Illuminated pushbutton switch, SPDT, with a 20V DC and 120V AC voltage rating. Features a 0.4VA contact rating, copper alloy contacts with nickel and gold plating, and a 30,000 cycle electrical life. Surface mountable via gull wing termination, this right-angle component offers IP57 waterproof protection. Operates within a -30°C to 85°C temperature range.
ITT EP12FPD1SAKE technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | EP |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT EP12FPD1SAKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.